
EZJ-P1V270RM | |
|---|---|
DigiKey Part Number | P122055TR-ND - Tape & Reel (TR) P122055CT-ND - Cut Tape (CT) P122055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V270RM |
Description | VARISTOR 27V 2A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 2 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.11200 | €1.12 |
| 25 | €0.09920 | €2.48 |
| 100 | €0.08430 | €8.43 |
| 250 | €0.07728 | €19.32 |
| 500 | €0.07300 | €36.50 |
| 1.000 | €0.06950 | €69.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06182 | €247.28 |
| 8.000 | €0.05994 | €479.52 |
| 12.000 | €0.05899 | €707.88 |
| 20.000 | €0.05795 | €1,159.00 |
| 28.000 | €0.05734 | €1,605.52 |
| 40.000 | €0.05675 | €2,270.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20570 |


