80 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

EZJ-Z1V80010

DigiKey Part Number
P14191TR-ND - Tape & Reel (TR)
P14191CT-ND - Cut Tape (CT)
P14191DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z1V80010
Description
VARISTOR 80V 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-Z1V80010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
10 V
Varistor Voltage (Typ)
80 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.8 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.837
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.10600€1.06
25€0.09360€2.34
100€0.07950€7.95
250€0.07280€18.20
500€0.06872€34.36
1.000€0.06540€65.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05812€232.48
8.000€0.05633€450.64
12.000€0.05543€665.16
20.000€0.05444€1,088.80
28.000€0.05386€1,508.08
40.000€0.05330€2,132.00
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19360