Reflective Optical Sensor 0.394" (10mm) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX-101-P

DigiKey Part Number
1110-1966-ND
Manufacturer
Manufacturer Product Number
LX-101-P
Description
SENSOR REFLECTIVE 10MM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.394" (10mm) PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
0.394" (10mm)
Voltage - Supply
12V ~ 24V
Response Time
150µs, 150µs
Output Configuration
PNP - Open Collector
Light Source
-
Connection Method
Connector
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€347.95000€347.95
Manufacturers Standard Package
Unit Price without VAT:€347.95000
Unit Price with VAT:€421.01950