



NC4D-JP-DC24V | |
|---|---|
DigiKey Part Number | 255-1936-ND |
Manufacturer | |
Manufacturer Product Number | NC4D-JP-DC24V |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 800 Ohms |
Coil Current 30 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.52000 | €16.52 |
| 20 | €14.21300 | €284.26 |
| 40 | €13.72525 | €549.01 |
| 60 | €13.44750 | €806.85 |
| 100 | €13.10550 | €1,310.55 |
| 260 | €12.48858 | €3,247.03 |
| 500 | €12.08284 | €6,041.42 |
| Unit Price without VAT: | €16.52000 |
|---|---|
| Unit Price with VAT: | €19.98920 |


