Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-C14EX-01

DigiKey Part Number
1110-2840-ND
Manufacturer
Manufacturer Product Number
SF-C14EX-01
Description
CONTROL SAFETY GEN PURPOSE 24V
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Panasonic Industrial Automation Sales
Mounting Type
DIN Rail
Series
Termination Style
Circular, Spring Terminal
Packaging
Box
Operating Temperature
-10°C ~ 55°C
Part Status
Obsolete
Ingress Protection
IP40
Controller Type
General Purpose
Features
Display, Muting Lamp Output
Number of Inputs and Type
2 - Digital
Approval Agency
CE, cULus, S-Mark, TUV, UL
Safety Outputs and Type
Solid State (3)
Weight
0.551 lb (249.93 g)
Auxiliary Outputs and Type
Solid State (4)
Base Product Number
Safety Category
Category 4, PLe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.