



SP2-L2-DC48V | |
|---|---|
DigiKey Part Number | SP2-L2-DC48V-ND |
Manufacturer | |
Manufacturer Product Number | SP2-L2-DC48V |
Description | RELAY GEN PURPOSE DPDT 15A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 3750VA, 450W | |
Coil Current | 6.2 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -50°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €25.30100 | €506.02 |
| Unit Price without VAT: | €25.30100 |
|---|---|
| Unit Price with VAT: | €30.61421 |


