



TXS2SA-4.5V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SA-4.5V-ZTR-ND - Tape & Reel (TR) 255-TXS2SA-4.5V-ZCT-ND - Cut Tape (CT) 255-TXS2SA-4.5V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SA-4.5V-Z |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.6 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 405 Ohms |
Coil Current 11.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.24000 | €3.24 |
| 10 | €2.88600 | €28.86 |
| 25 | €2.75640 | €68.91 |
| 50 | €2.66220 | €133.11 |
| 100 | €2.57100 | €257.10 |
| 250 | €2.45500 | €613.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.37070 | €1,185.35 |
| 1.000 | €2.28926 | €2,289.26 |
| 1.500 | €2.24288 | €3,364.32 |
| 2.500 | €2.18578 | €5,464.45 |
| 3.500 | €2.14896 | €7,521.36 |
| Unit Price without VAT: | €3.24000 |
|---|---|
| Unit Price with VAT: | €3.92040 |


