
C200X100YJC | |
|---|---|
DigiKey Part Number | 298-12181-ND |
Manufacturer | |
Manufacturer Product Number | C200X100YJC |
Description | LABEL INVNTRY CNTRL 2"X1" 200PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 2.00" L x 1.00" W (50.8mm x 25.4mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 2.00" L x 1.00" W (50.8mm x 25.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €107.80000 | €107.80 |
| 5 | €102.44400 | €512.22 |
| 10 | €100.21400 | €1,002.14 |
| 25 | €97.33720 | €2,433.43 |
| Unit Price without VAT: | €107.80000 |
|---|---|
| Unit Price with VAT: | €130.43800 |


