4 Port Faceplate Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPL4SY

DigiKey Part Number
298-12522-ND
Manufacturer
Manufacturer Product Number
CFPL4SY
Description
MINI COM STAINLESS STEEL SINGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Port Faceplate Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
4
Port Direction
Straight
Color
-
Features
Label Cover/Holder with Labels, Mounting Hardware
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
4.510" (114.55mm)
Width
2.756" (70.00mm)
Depth
0.756" (19.20mm)
Material
Stainless Steel
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€18.89000€18.89
10€17.56800€175.68
25€17.06680€426.67
50€16.69680€834.84
100€16.33430€1,633.43
250€15.86632€3,966.58
500€15.52068€7,760.34
1.000€15.18209€15,182.09
2.500€14.74505€36,862.62
Manufacturers Standard Package
Unit Price without VAT:€18.89000
Unit Price with VAT:€22.85690