
CJ688TGWH-24 | |
|---|---|
DigiKey Part Number | 298-12569-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGWH-24 |
Description | CATEGORY 6, RJ45, 8-POSITION, 8- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.16000 | €14.16 |
| 24 | €12.81292 | €307.51 |
| 48 | €12.53563 | €601.71 |
| 72 | €12.37583 | €891.06 |
| 120 | €12.17733 | €1,461.28 |
| 264 | €11.87663 | €3,135.43 |
| 504 | €11.63534 | €5,864.21 |
| 1.008 | €11.38179 | €11,472.84 |
| 2.520 | €11.05440 | €27,857.09 |
| Unit Price without VAT: | €14.16000 |
|---|---|
| Unit Price with VAT: | €17.13360 |


