



LCAF2-56-E | |
|---|---|
DigiKey Part Number | 298-14689-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2-56-E |
Description | CONN TERM RECT TONG 2 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 1.920" (48.77mm) | |
Width - Outer Edges | 0.790" (20.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.550" (13.97mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.41000 | €7.41 |
| 10 | €6.89600 | €68.96 |
| 25 | €6.69960 | €167.49 |
| 50 | €6.55480 | €327.74 |
| 100 | €6.41290 | €641.29 |
| 250 | €6.22976 | €1,557.44 |
| 500 | €6.09452 | €3,047.26 |
| 1.000 | €5.96205 | €5,962.05 |
| 2.500 | €5.79102 | €14,477.55 |
| Unit Price without VAT: | €7.41000 |
|---|---|
| Unit Price with VAT: | €8.96610 |


