


LHMS-S6-D | |
|---|---|
DigiKey Part Number | 298-19930-ND |
Manufacturer | |
Manufacturer Product Number | LHMS-S6-D |
Description | CABLE TIE HLDR SNGL RIVET MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Rivet or Screw, 9/64" or #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Rivet or Screw, 9/64" or #6 (M3) | |
Size / Dimension | 0.75" L x 0.70" W x 1.08" H (19.1mm x 17.8mm x 27.4mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.82600 | €18.26 |
| 25 | €1.77360 | €44.34 |
| 50 | €1.73540 | €86.77 |
| 100 | €1.69810 | €169.81 |
| 250 | €1.64976 | €412.44 |
| 500 | €1.61412 | €807.06 |
| 1.000 | €1.57918 | €1,579.18 |
| 2.500 | €1.53410 | €3,835.25 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.37160 |





