
MC75X50IG2 | |
|---|---|
DigiKey Part Number | MC75X50IG2-ND |
Manufacturer | |
Manufacturer Product Number | MC75X50IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.890" (48.00mm) | |
Length | 6.56' (2.00m) | |
Width | 2.940" (74.68mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €83.56000 | €83.56 |
| 20 | €75.99600 | €1,519.92 |
| 40 | €74.33875 | €2,973.55 |
| 60 | €73.38533 | €4,403.12 |
| 100 | €72.20050 | €7,220.05 |
| 260 | €71.82165 | €18,673.63 |
| Unit Price without VAT: | €83.56000 |
|---|---|
| Unit Price with VAT: | €101.10760 |


