


MCMS12-PJ-C | |
|---|---|
DigiKey Part Number | 298-22479-ND |
Manufacturer | |
Manufacturer Product Number | MCMS12-PJ-C |
Description | CABLE TIE HLD SGL CLIP ON SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Clip On |
Datasheet | Datasheet |
Category | Size / Dimension 0.88" L x 0.56" W x 0.31" H (22.3mm x 14.2mm x 7.9mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Steel, Zinc Plated |
Part Status Active | Color Silver |
Type Single Opening | Base Product Number |
Mounting Type Clip On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.29500 | €12.95 |
| 25 | €1.25880 | €31.47 |
| 50 | €1.23180 | €61.59 |
| 100 | €1.20530 | €120.53 |
| 300 | €1.16437 | €349.31 |
| 500 | €1.14578 | €572.89 |
| 1.000 | €1.12101 | €1,121.01 |
| 2.500 | €1.08905 | €2,722.62 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.68190 |


