
P4-56R-E | |
|---|---|
DigiKey Part Number | 298-15183-ND |
Manufacturer | |
Manufacturer Product Number | P4-56R-E |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.680" (17.27mm) | |
Length - Overall | 1.460" (37.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 20 | €2.85150 | €57.03 |
| 40 | €2.79025 | €111.61 |
| 60 | €2.75483 | €165.29 |
| 100 | €2.71080 | €271.08 |
| 260 | €2.63035 | €683.89 |
| 500 | €2.57658 | €1,288.29 |
| 1.000 | €2.52073 | €2,520.73 |
| 2.500 | €2.44866 | €6,121.65 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.79940 |



