Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF18-8FF-3K | |
|---|---|
DigiKey Part Number | 298-PNF18-8FF-3KTR-ND - Tape & Reel (TR) 298-PNF18-8FF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF18-8FF-3K |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.090" ~ 0.145" (2.29mm ~ 3.68mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN18-8FF-3K | Panduit Corp | 1.919 | 298-PN18-8FF-3KCT-ND | €0.67000 | Parametric Equivalent |
| PN18-8FF-M | Panduit Corp | 0 | 298-15506-ND | €0.74000 | Parametric Equivalent |
| PV18-8FFB-3K | Panduit Corp | 57.109 | 298-PV18-8FFB-3KCT-ND | €0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.59200 | €5.92 |
| 25 | €0.57440 | €14.36 |
| 50 | €0.56220 | €28.11 |
| 100 | €0.55000 | €55.00 |
| 250 | €0.53440 | €133.60 |
| 500 | €0.52290 | €261.45 |
| 1.000 | €0.51161 | €511.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.49421 | €1,482.63 |
| 6.000 | €0.48353 | €2,901.18 |
| 9.000 | €0.47737 | €4,296.33 |
| 15.000 | €0.46973 | €7,045.95 |
| 21.000 | €0.46476 | €9,759.96 |
| 30.000 | €0.45954 | €13,786.20 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.77440 |



