
PRS1014D7018 | |
|---|---|
DigiKey Part Number | 298-11326-ND |
Manufacturer | |
Manufacturer Product Number | PRS1014D7018 |
Description | SIGN ELECTRL WARN 14"X10" R/BK/W |
Customer Reference | |
Detailed Description | Plastic Red and Black Legend, White Background |
Category | Color Red and Black Legend, White Background |
Manufacturer Panduit Corp | For Use With/Related Products Danger |
Packaging Bulk | Material Plastic |
Part Status Obsolete | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.09000 | €13.09 |
| 5 | €12.44600 | €62.23 |
| Unit Price without VAT: | €13.09000 |
|---|---|
| Unit Price with VAT: | €15.83890 |

