Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV10-6LFB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-6LFB-2KTR-ND - Tape & Reel (TR) 298-PV10-6LFB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-6LFB-2K |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.55500 | €5.55 |
| 25 | €0.53960 | €13.49 |
| 50 | €0.52800 | €26.40 |
| 100 | €0.51670 | €51.67 |
| 250 | €0.50200 | €125.50 |
| 500 | €0.49116 | €245.58 |
| 1.000 | €0.48057 | €480.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.47019 | €940.38 |
| 4.000 | €0.46003 | €1,840.12 |
| 6.000 | €0.45418 | €2,725.08 |
| 10.000 | €0.44691 | €4,469.10 |
| 14.000 | €0.44219 | €6,190.66 |
| 20.000 | €0.43723 | €8,744.60 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |







