
PV18-4RNB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-4RNB-3KTR-ND - Tape & Reel (TR) 298-PV18-4RNB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-4RNB-3K |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.210" (5.33mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.41900 | €4.19 |
| 25 | €0.40680 | €10.17 |
| 50 | €0.39800 | €19.90 |
| 100 | €0.38960 | €38.96 |
| 250 | €0.37856 | €94.64 |
| 500 | €0.37038 | €185.19 |
| 1.000 | €0.36241 | €362.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33989 | €1,019.67 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54450 |

