
PVS0305W2101Y | |
|---|---|
DigiKey Part Number | 298-18633-ND |
Manufacturer | |
Manufacturer Product Number | PVS0305W2101Y |
Description | SIGN ELECTRL WARN 5"X3.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning : Potential Arc Flash Hazard. PPE Required. Flash Hazard Boundary. Cal/cm² Flash Hazard at 18 inches. PPE Level. Shock… | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Orange, White | |
Color - Legend | Black | |
Length | 5.000" (127.00mm) | |
Width | 3.500" (88.90mm) | |
Location | Indoor/Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, UV Resistant, Water Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.02000 | €4.02 |
| 10 | €3.74300 | €37.43 |
| 25 | €3.63720 | €90.93 |
| 50 | €3.55880 | €177.94 |
| 100 | €3.48180 | €348.18 |
| 250 | €3.38264 | €845.66 |
| 500 | €3.30936 | €1,654.68 |
| 1.000 | €3.23756 | €3,237.56 |
| 5.000 | €3.07646 | €15,382.30 |
| Unit Price without VAT: | €4.02000 |
|---|---|
| Unit Price with VAT: | €4.86420 |



