
RFG6X8Y | |
|---|---|
DigiKey Part Number | 298-23362-ND |
Manufacturer | |
Manufacturer Product Number | RFG6X8Y |
Description | GROMMET RAISED FLOOR PC TPV NAVY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.500" L x 6.500" W (114.30mm x 165.10mm) Grommet, Raised Floor 4.200" L x 6.200" W (106.68mm x 157.48mm) Navy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Raised Floor | |
For Use With/Related Products | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | |
Panel Thickness | 0.098" (2.49mm) | |
Panel Cutout Dimensions | Rectangular - 4.500" L x 6.500" W (114.30mm x 165.10mm) | |
Diameter - Inside | 4.200" L x 6.200" W (106.68mm x 157.48mm) | |
Features | Electrostatic Dissipative, Flame Retardant | |
Material | Polycarbonate (PC), Thermoplastic Vulcanizate (TPV), Vinyl Coated Fabric | |
Color | Navy | |
Material Flammability Rating | FAR25.853, UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.16000 | €150.16 |
| 10 | €139.58900 | €1,395.89 |
| 25 | €135.57600 | €3,389.40 |
| 50 | €132.61180 | €6,630.59 |
| 100 | €129.70840 | €12,970.84 |
| 250 | €125.96000 | €31,490.00 |
| 500 | €123.19106 | €61,595.53 |
| Unit Price without VAT: | €150.16000 |
|---|---|
| Unit Price with VAT: | €181.69360 |

