
1.5KE6.8CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5KE6.8CA_R2_00001TR-ND - Tape & Reel (TR) 3757-1.5KE6.8CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8CA_R2_00001 |
Description | TVS DIODE 5.8VWM 10.5VC DO201AE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.38800 | €3.88 |
| 100 | €0.24870 | €24.87 |
| 500 | €0.18876 | €94.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.15174 | €189.68 |
| 2.500 | €0.13747 | €343.68 |
| 3.750 | €0.13020 | €488.25 |
| 6.250 | €0.12303 | €768.94 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.76230 |

