
1.5SMCJ13AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ13AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ13AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ13AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ13AS_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.19068 | €152.54 |
| 1.600 | €0.17238 | €275.81 |
| 2.400 | €0.16306 | €391.34 |
| 4.000 | €0.15258 | €610.32 |
| 5.600 | €0.14636 | €819.62 |
| 8.000 | €0.14033 | €1,122.64 |
| 20.000 | €0.12707 | €2,541.40 |
| 40.000 | €0.12178 | €4,871.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47100 | €4.71 |
| 100 | €0.30520 | €30.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.38700 | €3.87 |
| 100 | €0.26520 | €26.52 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70180 |

