Diode Array 3 Independent 250 V 200mA Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21GW6-AU_R1_007A1

DigiKey Part Number
3757-BAS21GW6-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-BAS21GW6-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-BAS21GW6-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21GW6-AU_R1_007A1
Description
DIODE ARR GP 250V 200MA SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 250 V 200mA Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
3 Independent
Grade
Automotive
Technology
Standard
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
250 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
200mA
Package / Case
SOT-23-6
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40500€4.05
100€0.26070€26.07
500€0.19816€99.08
1.000€0.17800€178.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.15238€457.14
6.000€0.13947€836.82
9.000€0.13289€1,196.01
15.000€0.12549€1,882.35
21.000€0.12111€2,543.31
30.000€0.11686€3,505.80
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78650