
BC847BW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC847BW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC847BW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC847BW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW-AU_R1_000A1 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07000 | €0.70 |
| 100 | €0.04300 | €4.30 |
| 500 | €0.03108 | €15.54 |
| 1.000 | €0.02716 | €27.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02218 | €66.54 |
| 6.000 | €0.01965 | €117.90 |
| 9.000 | €0.01836 | €165.24 |
| 15.000 | €0.01691 | €253.65 |
| 21.000 | €0.01605 | €337.05 |
| 30.000 | €0.01522 | €456.60 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

