
ES1A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1A_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1A_R1_00001CT-ND - Cut Tape (CT) 3757-ES1A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1A_R1_00001 |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.05876 | €105.77 |
| 3.600 | €0.05261 | €189.40 |
| 5.400 | €0.04948 | €267.19 |
| 9.000 | €0.04596 | €413.64 |
| 12.600 | €0.04387 | €552.76 |
| 18.000 | €0.04184 | €753.12 |
| 45.000 | €0.03737 | €1,681.65 |
| 90.000 | €0.03462 | €3,115.80 |
| 180.000 | €0.03230 | €5,814.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15900 | €1.59 |
| 100 | €0.09930 | €9.93 |
| 500 | €0.07326 | €36.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.10830 | €10.83 |
| 500 | €0.08012 | €40.06 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31460 |

