ES1JWG_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4.559
Unit Price: €0.29000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: €0.04095

Parametric Equivalent


Panjit International Inc.
In Stock: 1.614
Unit Price: €0.27000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.997
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.09198

Parametric Equivalent


YAGEO
In Stock: 867
Unit Price: €0.21000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20.000
Unit Price: €0.06789
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 29.762
Unit Price: €0.29000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 38.813
Unit Price: €0.16000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 105.384
Unit Price: €0.29000
Datasheet

Parametric Equivalent


HY Electronic (Cayman) Limited
In Stock: 5.000
Unit Price: €0.08200
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 7.752
Unit Price: €0.09000
Datasheet

Parametric Equivalent


HY Electronic (Cayman) Limited
In Stock: 5.000
Unit Price: €0.06900
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 5.776
Unit Price: €0.34000
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1JWG_R1_00001

DigiKey Part Number
3757-ES1JWG_R1_00001TR-ND - Tape & Reel (TR)
3757-ES1JWG_R1_00001CT-ND - Cut Tape (CT)
3757-ES1JWG_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1JWG_R1_00001
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17500€1.75
100€0.11000€11.00
500€0.08142€40.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800€0.06546€117.83
3.600€0.05871€211.36
5.400€0.05526€298.40
9.000€0.05139€462.51
12.600€0.04909€618.53
18.000€0.04686€843.48
45.000€0.04196€1,888.20
90.000€0.03893€3,503.70
180.000€0.03692€6,645.60
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.35090