
P6SMB33CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB33CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB33CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB33CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CA-AU_R1_000A1 |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.08895 | €71.16 |
| 1.600 | €0.07941 | €127.06 |
| 2.400 | €0.07454 | €178.90 |
| 4.000 | €0.06906 | €276.24 |
| 5.600 | €0.06581 | €368.54 |
| 8.000 | €0.06265 | €501.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22300 | €2.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.26000 | €2.60 |
| 100 | €0.17590 | €17.59 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44770 |

