
PJD13N10A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD13N10A_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD13N10A_L2_00001CT-ND - Cut Tape (CT) 3757-PJD13N10A_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD13N10A_L2_00001 |
Description | 100V N-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta), 13A (Tc) 2W (Ta), 41W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1413 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 115mOhm @ 6.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.43500 | €4.35 |
| 100 | €0.28060 | €28.06 |
| 500 | €0.21402 | €107.01 |
| 1.000 | €0.19254 | €192.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16523 | €495.69 |
| 6.000 | €0.15147 | €908.82 |
| 9.000 | €0.14446 | €1,300.14 |
| 15.000 | €0.13658 | €2,048.70 |
| 21.000 | €0.13191 | €2,770.11 |
| 30.000 | €0.12738 | €3,821.40 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85910 |

