Diode 60 V 2A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB26AFC_R1_00001

DigiKey Part Number
3757-SB26AFC_R1_00001TR-ND - Tape & Reel (TR)
3757-SB26AFC_R1_00001CT-ND - Cut Tape (CT)
3757-SB26AFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB26AFC_R1_00001
Description
DIODE SCHOTTKY 60V 2A SMAFC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
76pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SMAF-C
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.265
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04612€138.36
6.000€0.04140€248.40
9.000€0.03899€350.91
15.000€0.03628€544.20
21.000€0.03467€728.07
30.000€0.03311€993.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14800€1.48
100€0.09230€9.23
500€0.06784€33.92
1.000€0.05992€59.92
Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17900€1.79
100€0.11240€11.24
500€0.08330€41.65
1.000€0.07388€73.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30250