SBA340AFC-AU_R1_000A1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 1.868
Unit Price: €0.35000
Datasheet
Diode 40 V 3A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA340AFC-AU_R1_000A1

DigiKey Part Number
3757-SBA340AFC-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBA340AFC-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 3A SMAF-C
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes