
SM6S26A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM6S26A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM6S26A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM6S26A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S26A-AU_R2_000A1 |
Description | TVS DIODE 26VWM 42.1VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 109A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 4600W (4.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 109A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.70645 | €423.87 |
| 1.200 | €0.65132 | €781.58 |
| 1.800 | €0.62322 | €1,121.80 |
| 3.000 | €0.59166 | €1,774.98 |
| 4.200 | €0.57985 | €2,435.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.42700 | €14.27 |
| 100 | €0.97430 | €97.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.95000 | €2.95 |
| 10 | €1.90700 | €19.07 |
| 100 | €1.30770 | €130.77 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.68620 |

