
SV5100B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SV5100B_R2_00001TR-ND - Tape & Reel (TR) 3757-SV5100B_R2_00001CT-ND - Cut Tape (CT) 3757-SV5100B_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV5100B_R2_00001 |
Description | DIODE SCHOTTKY 100V 5A TO277B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 475pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V8PM10SHM3/H | Vishay General Semiconductor - Diodes Division | 5.866 | V8PM10SHM3/HGICT-ND | €1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09058 | €452.90 |
| 10.000 | €0.08280 | €828.00 |
| 15.000 | €0.08272 | €1,240.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.29100 | €2.91 |
| 100 | €0.18490 | €18.49 |
| 500 | €0.13882 | €69.41 |
| 1.000 | €0.12395 | €123.95 |
| 2.000 | €0.11142 | €222.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43300 | €4.33 |
| 100 | €0.28040 | €28.04 |
| 500 | €0.21434 | €107.17 |
| 1.000 | €0.19303 | €193.03 |
| 2.000 | €0.17509 | €350.18 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56870 |

