
PE910054 | |
|---|---|
DigiKey Part Number | 6099-PE910054-ND |
Manufacturer | |
Manufacturer Product Number | PE910054 |
Description | COAXIAL ADAPTER, TYPE-N MALE / B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 1 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Insertion Loss 0.20dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.43000 | €11.43 |
| Unit Price without VAT: | €11.43000 |
|---|---|
| Unit Price with VAT: | €13.83030 |



