
PCE-BTM 2000A | |
|---|---|
DigiKey Part Number | 5617-PCE-BTM2000A-ND |
Manufacturer | |
Manufacturer Product Number | PCE-BTM 2000A |
Description | BELT TENSION METER PCE-BTM 2000A |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | lb, N | |
Capacity | - | |
Accuracy | ±1% | |
Resolution | 1 | |
Display Type | LCD | |
Features | Multiple Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €585.51000 | €585.51 |
| Unit Price without VAT: | €585.51000 |
|---|---|
| Unit Price with VAT: | €708.46710 |

