
PCE-CTT 2 | |
|---|---|
DigiKey Part Number | 5617-PCE-CTT2-ND |
Manufacturer | |
Manufacturer Product Number | PCE-CTT 2 |
Description | BOTTLE CAP TORQUE METER PCE-CTT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Torque Meter | |
Display Units | kgcm, lbin, Nm | |
Capacity | - | |
Accuracy | ±0.3% | |
Resolution | 0.001 | |
Display Type | LCD | |
Features | USB Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,958.99000 | €1,958.99 |
| Unit Price without VAT: | €1,958.99000 |
|---|---|
| Unit Price with VAT: | €2,370.37790 |

