
PCE-DFG 50K X | |
|---|---|
DigiKey Part Number | 5617-PCE-DFG50KX-ND |
Manufacturer | |
Manufacturer Product Number | PCE-DFG 50K X |
Description | FORCE METER PCE-DFG 50K X |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | N, kg, lb, kPa | |
Capacity | - | |
Accuracy | ±0.05% | |
Resolution | 5 | |
Display Type | LCD | |
Features | USB Output | |
Sampling Rate (Per Second) | 7.2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,207.35000 | €1,207.35 |
| Unit Price without VAT: | €1,207.35000 |
|---|---|
| Unit Price with VAT: | €1,460.89350 |

