
PCE-DFG N 5TW | |
|---|---|
DigiKey Part Number | 5617-PCE-DFGN5TW-ND |
Manufacturer | |
Manufacturer Product Number | PCE-DFG N 5TW |
Description | FORCE GAUGE/TORQUE METER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Torque Meter | |
Display Units | NM, lbfft, kgfM | |
Capacity | - | |
Accuracy | ±0.5% | |
Resolution | 0.001 | |
Display Type | TFT | |
Features | - | |
Sampling Rate (Per Second) | 1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,667.19000 | €1,667.19 |
| Unit Price without VAT: | €1,667.19000 |
|---|---|
| Unit Price with VAT: | €2,017.29990 |

