
PCE-FWS 20N | |
|---|---|
DigiKey Part Number | 5617-PCE-FWS20N-ND |
Manufacturer | |
Manufacturer Product Number | PCE-FWS 20N |
Description | THERMO HANDHELD 32F-122F |
Customer Reference | |
Detailed Description | Handheld 32°F ~ 122°F (0°C ~ 50°C) Thermometer LED C° Photos |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C° | |
Temperature Range | 32°F ~ 122°F (0°C ~ 50°C) | |
Display Type | LED | |
Input Type | - | |
Features | Photos | |
Probe Type | - | |
Battery Cell Size | AA | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €160.89000 | €160.89 |
| Unit Price without VAT: | €160.89000 |
|---|---|
| Unit Price with VAT: | €194.67690 |

