
PCE-HFG 10K | |
|---|---|
DigiKey Part Number | 5617-PCE-HFG10K-ND |
Manufacturer | |
Manufacturer Product Number | PCE-HFG 10K |
Description | FORCE GAUGE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | kN | |
Capacity | - | |
Accuracy | ±1.85% | |
Resolution | Display Unit Dependent | |
Display Type | Analog | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €533.19000 | €533.19 |
| Unit Price without VAT: | €533.19000 |
|---|---|
| Unit Price with VAT: | €645.15990 |

