
PCE-MIR 10 | |
|---|---|
DigiKey Part Number | 5617-PCE-MIR10-ND |
Manufacturer | |
Manufacturer Product Number | PCE-MIR 10 |
Description | INFRARED THERMOMETER PCE-MIR 10 |
Customer Reference | |
Detailed Description | Handheld, Gun -50°C ~ 760°C Infrared Thermometer C° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C° | |
Temperature Range | -50°C ~ 760°C | |
Display Type | - | |
Input Type | Infrared | |
Features | - | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.12000 | €36.12 |
| Unit Price without VAT: | €36.12000 |
|---|---|
| Unit Price with VAT: | €43.70520 |


