
PCE-MM 800 | |
|---|---|
DigiKey Part Number | 5617-PCE-MM800-ND |
Manufacturer | |
Manufacturer Product Number | PCE-MM 800 |
Description | INSPECTION CAMERA |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 200x, 500x, 800x, 1000x, 1600x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Camera Type | CMOS | |
Magnification Range | 200x, 500x, 800x, 1000x, 1600x | |
Field of View | 0.39" (10.00mm) | |
Working Distance | - | |
Illumination | LED (8) | |
Display Style | - | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.06000 | €69.06 |
| Unit Price without VAT: | €69.06000 |
|---|---|
| Unit Price with VAT: | €83.56260 |

