
PCE-PTR 200N | |
|---|---|
DigiKey Part Number | 5617-PCE-PTR200N-ND |
Manufacturer | |
Manufacturer Product Number | PCE-PTR 200N |
Description | FORCE GAUGE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | N, kg, lb | |
Capacity | - | |
Accuracy | ±0.5% | |
Resolution | 0.1 | |
Display Type | LCD | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €492.94000 | €492.94 |
| Unit Price without VAT: | €492.94000 |
|---|---|
| Unit Price with VAT: | €596.45740 |

