PCE-VE 180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-VE 180

DigiKey Part Number
5617-PCE-VE180-ND
Manufacturer
Manufacturer Product Number
PCE-VE 180
Description
INSPECTION CAMERA PCE-VE 180
Customer Reference
Detailed Description
Video Inspection System 3.5" LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
-
Packaging
Box
Part Status
Active
Camera Type
-
Magnification Range
-
Field of View
-
Working Distance
10.47" ~ 7.24" (266mm ~ 184mm)
Illumination
LED (2)
Display Style
3.5" LCD
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 1 days from PCE Instruments
A separate €12.96 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€301.76000€301.76
Unit Price without VAT:€301.76000
Unit Price with VAT:€365.12960