PCE-VE 350HR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-VE 350HR

DigiKey Part Number
5617-PCE-VE350HR-ND
Manufacturer
Manufacturer Product Number
PCE-VE 350HR
Description
INSPECTION CAMERA PCE-VE 350HR
Customer Reference
Detailed Description
Video Inspection System CMOS 3.5" TFT LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
-
Packaging
Box
Part Status
Active
Camera Type
CMOS
Magnification Range
-
Field of View
0.59" ~ 3.94" (15mm ~ 100mm)
Working Distance
-
Illumination
LED (6)
Display Style
3.5" TFT LCD
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 1 days from PCE Instruments
A separate €12.96 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,646.06000€1,646.06
Unit Price without VAT:€1,646.06000
Unit Price with VAT:€1,991.73260