New at DigiKey
P 6226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P 6226
P 6226
P 6226

P 6226

DigiKey Part Number
6303-P6226-ND
Manufacturer
Manufacturer Product Number
P 6226
Description
Power Supply 030 V / 10 A
Customer Reference
Detailed Description
1 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 300W Features Adjustable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PeakTech GmbH
Series
*
Packaging
Retail Package
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
100 ~ 240VAC
Voltage - Output
1 ~ 30VDC
Current - Output
0 ~ 10A
Display Type
LED
Number of Characters
8
Size / Dimension
-
Features
Adjustable
Power (Watts)
300W
Accuracy - Voltmeter; Ammeter
0.5% + 5 digits
Voltage Regulation - Line
0.1% + 3mV
Voltage Regulation - Load
0.02% + 10mV
Current Regulation - Line
0.1% + 3mA
Current Regulation - Load
0.4% + 10mA
Ripple
10mV rms
Weight
3.7 lbs (1.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PeakTech Prüf- und Messtechnik GmbH
A separate €3.45 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€138.18000€138.18
Unit Price without VAT:€138.18000
Unit Price with VAT:€167.19780