



P 6227 | |
|---|---|
DigiKey Part Number | 6303-P6227-ND |
Manufacturer | |
Manufacturer Product Number | P 6227 |
Description | DC power supply 0-60V/0-6A 2xUSB |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (DC to DC) Power Supply LCD 0 ~ 6A Output 150W Features Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench (DC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 6A | |
Display Type | LCD | |
Number of Characters | 8 | |
Features | Adjustable | |
Power (Watts) | 150W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.1mV ±3mV | |
Voltage Regulation - Load | 0.02% + 5mV | |
Current Regulation - Line | 0.2% +3mA | |
Current Regulation - Load | 0.4% + 5mA | |
Ripple | ±5mV rms | |
Weight | 3.7 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €127.82000 | €127.82 |
| Unit Price without VAT: | €127.82000 |
|---|---|
| Unit Price with VAT: | €154.66220 |


