
NSM-0412R00-08 | |
|---|---|
DigiKey Part Number | 1699-NSM-0412R00-08-ND |
Manufacturer | |
Manufacturer Product Number | NSM-0412R00-08 |
Description | NSM-0412R00-08 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Subwoofer Speaker 110 W 100 Hz ~ 5 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 100 Hz ~ 5 kHz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.10 | |
Efficiency - Testing | 1W/1m | |
Efficiency - Type | Sensitivity | |
Power - Rated | 110 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.134" Dia (105.00mm) | |
Height - Seated (Max) | 2.705" (68.70mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | €61.64292 | €1,479.43 |
| Unit Price without VAT: | €61.64292 |
|---|---|
| Unit Price with VAT: | €74.58793 |


