
142-0701-506 | |
|---|---|
DigiKey Part Number | 5664-142-0701-506-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0701-506 |
Description | SMA JACK ASSEMBLY, RIGHT ANGLE |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.17000 | €14.17 |
| 10 | €13.35600 | €133.56 |
| 25 | €12.63640 | €315.91 |
| 50 | €11.68540 | €584.27 |
| 100 | €11.12850 | €1,112.85 |
| Unit Price without VAT: | €14.17000 |
|---|---|
| Unit Price with VAT: | €17.14570 |

