
142-0711-811 | |
|---|---|
DigiKey Part Number | 5664-142-0711-811-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0711-811 |
Description | SMA JACK ASSEMBLY, END LAUNCH |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
EDA/CAD Models | 142-0711-811 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.87000 | €18.87 |
| 10 | €17.79400 | €177.94 |
| 25 | €16.83400 | €420.85 |
| 50 | €15.57480 | €778.74 |
| 100 | €14.82950 | €1,482.95 |
| Unit Price without VAT: | €18.87000 |
|---|---|
| Unit Price with VAT: | €22.83270 |

